Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD2510-05LBCopy
Order Code3972254
Product RangeOD2510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.010 (CNY142.3913) |
| 5+ | CNY120.000 (CNY135.600) |
| 10+ | CNY113.980 (CNY128.7974) |
| 20+ | CNY108.730 (CNY122.8649) |
| 50+ | CNY103.470 (CNY116.9211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.01 (CNY142.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD2510-05LBCopy
Order Code3972254
Product RangeOD2510 Series
Technical Datasheet
Fan Frame TypeSquare
External Depth10mm
Bearing TypeBall Bearing
Noise Rating18dB
Power Connection Type2 Lead Wires
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOD2510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Product Range
OD2510 Series
External Depth
10mm
Noise Rating
18dB
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
