Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD180APL-48HBIP68Copy
Manufacturer Standard Lead Time14 weeks
Order Code4050329
Product RangeOD180APL IP68 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,368.480 (CNY1,546.3824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,368.48 (CNY1,546.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-48HBIP68Copy
Manufacturer Standard Lead Time14 weeks
Order Code4050329
Product RangeOD180APL IP68 Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size180mm
Power Connection Type2 Lead Wires
Air Flow - m3/min-
Static Pressure1.1Inch-H2O
Product RangeOD180APL IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
Power Connection Type
2 Lead Wires
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Size
180mm
Air Flow - m3/min
-
Product Range
OD180APL IP68 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.546776
