Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD180APL-24MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035285
Product RangeOD180APL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY996.040 (CNY1,125.5252) |
Price for:Each
Minimum: 1
Multiple: 1
CNY996.04 (CNY1,125.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-24MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035285
Product RangeOD180APL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM375CFM
Noise Rating53dBA
Power Rating24W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.7Inch-H2O
Product RangeOD180APL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
2800rpm
Current Rating
970mA
Air Flow - m3/min
-
Product Range
OD180APL Series
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
375CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.7Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
