Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD180APL-24HBIP68Copy
Manufacturer Standard Lead Time14 weeks
Order Code4050327
Product RangeOD180APL IP68 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,487.620 (CNY1,681.0106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,487.62 (CNY1,681.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-24HBIP68Copy
Manufacturer Standard Lead Time14 weeks
Order Code4050327
Product RangeOD180APL IP68 Series
Technical Datasheet
Fan Frame TypeSquare
Bearing TypeBall Bearing
Noise Rating63.2dBA
Power Connection Type2 Lead Wires
IP RatingIP68
Static Pressure1.1Inch-H2O
Product RangeOD180APL IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
Noise Rating
63.2dBA
IP Rating
IP68
Product Range
OD180APL IP68 Series
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.563559
