Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD180APL-24HBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035284
Product RangeOD180APL Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,080.930 (CNY1,221.4509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,080.93 (CNY1,221.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-24HBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035284
Product RangeOD180APL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM470CFM
Noise Rating65dBA
Power Rating50.4W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating2.1A
IP Rating-
Air Flow - m3/min-
Static Pressure1.1Inch-H2O
Product RangeOD180APL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
3500rpm
Current Rating
2.1A
Air Flow - m3/min
-
Product Range
OD180APL Series
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
470CFM
Power Rating
50.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.451
