Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAPL-24HTBCopy
Order Code4035454
Product RangeOD172SAPL Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY578.680 (CNY653.9084) |
| 5+ | CNY556.070 (CNY628.3591) |
| 10+ | CNY533.460 (CNY602.8098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY578.68 (CNY653.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAPL-24HTBCopy
Order Code4035454
Product RangeOD172SAPL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM225CFM
Noise Rating55dB
Power Rating-
Rated Speed4000rpm
Power Connection TypeTerminals
Current Rating970mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.73Inch-H2O
Product RangeOD172SAPL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
4000rpm
Current Rating
970mA
Air Flow - m3/min
-
Product Range
OD172SAPL Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
225CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.73Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771
