Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY858.120 (CNY969.6756) |
| 5+ | CNY770.490 (CNY870.6537) |
| 10+ | CNY682.860 (CNY771.6318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY858.12 (CNY969.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HHTBCopy
Order Code4011913
Technical Datasheet
Supply Voltage VDC24V
Rated Speed3900rpm
Power Connection TypeTerminals
Current Rating2.1A
IP Rating-
Static Pressure0.95Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Power Connection Type
Terminals
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Rated Speed
3900rpm
Current Rating
2.1A
Static Pressure
0.95Inch-H2O
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.937138
