Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HHBCopy
Manufacturer Standard Lead Time32 weeks
Order Code4153810
Product RangeOD172SAP Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY677.430 (CNY765.4959) |
| 5+ | CNY643.400 (CNY727.042) |
| 10+ | CNY609.360 (CNY688.5768) |
Price for:Each
Minimum: 1
Multiple: 1
CNY677.43 (CNY765.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HHBCopy
Manufacturer Standard Lead Time32 weeks
Order Code4153810
Product RangeOD172SAP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Noise Rating56dBA
Power Rating50.4W
Rated Speed3850rpm
Power Connection Type4 Lead Wires
Current Rating2.1A
IP Rating-
Air Flow - m3/min-
Product RangeOD172SAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
3850rpm
Current Rating
2.1A
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
300CFM
Power Rating
50.4W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
OD172SAP Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.920882
