Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBXC
Order Code4035282
Product RangeOD172S XC Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY785.840 (CNY887.9992) |
| 5+ | CNY696.260 (CNY786.7738) |
| 10+ | CNY606.680 (CNY685.5484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY785.84 (CNY888.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBXC
Order Code4035282
Product RangeOD172S XC Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM307CFM
Noise Rating67dBA
Power Rating-
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating2.3A
IP Rating-
Air Flow - m3/min-
Static Pressure1.6Inch-H2O
Product RangeOD172S XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
67dBA
Rated Speed
4600rpm
Current Rating
2.3A
Air Flow - m3/min
-
Product Range
OD172S XC Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
307CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.739
