Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD127AP-24HTBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035452
Product RangeOD127AP Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY366.500 (CNY414.145) |
| 5+ | CNY344.920 (CNY389.7596) |
| 10+ | CNY323.340 (CNY365.3742) |
| 20+ | CNY316.880 (CNY358.0744) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.50 (CNY414.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD127AP-24HTBCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035452
Product RangeOD127AP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM140CFM
Noise Rating46dB
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.41Inch-H2O
Product RangeOD127AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
3000rpm
Current Rating
230mA
Air Flow - m3/min
-
Product Range
OD127AP Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
140CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.41Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.422
