Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD127-24HBCopy
Manufacturer Standard Lead Time38 weeks
Order Code4035277
Product RangeOD127 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.320 (CNY325.8016) |
| 5+ | CNY271.840 (CNY307.1792) |
| 10+ | CNY255.360 (CNY288.5568) |
| 20+ | CNY250.260 (CNY282.7938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.32 (CNY325.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD127-24HBCopy
Manufacturer Standard Lead Time38 weeks
Order Code4035277
Product RangeOD127 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM161CFM
Noise Rating53dBA
Power Rating-
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating410mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.37Inch-H2O
Product RangeOD127 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
3500rpm
Current Rating
410mA
Air Flow - m3/min
-
Product Range
OD127 Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
161CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.37Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
