Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-48HBXECopy
Order Code4059036
Product RangeOD1238 XE Series
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.920 (CNY360.3796) |
| 5+ | CNY303.430 (CNY342.8759) |
| 10+ | CNY287.940 (CNY325.3722) |
| 20+ | CNY282.190 (CNY318.8747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.92 (CNY360.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-48HBXECopy
Order Code4059036
Product RangeOD1238 XE Series
Technical Datasheet
Supply Voltage VDC48V
External Depth38mm
Noise Rating62.1dBA
Power Rating44.6W
Power Connection Type2 Lead Wires
Current Rating900mA
Air Flow - m3/min-
Static Pressure1.1Inch-H2O
Product RangeOD1238 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Noise Rating
62.1dBA
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
Product Range
OD1238 XE Series
External Depth
38mm
Power Rating
44.6W
Current Rating
900mA
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
