Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-48H3BVXECopy
Manufacturer Standard Lead Time15 weeks
Order Code4059038
Product RangeOD1238 VXE Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.940 (CNY342.3222) |
| 5+ | CNY288.360 (CNY325.8468) |
| 10+ | CNY273.780 (CNY309.3714) |
| 20+ | CNY268.310 (CNY303.1903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.94 (CNY342.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-48H3BVXECopy
Manufacturer Standard Lead Time15 weeks
Order Code4059038
Product RangeOD1238 VXE Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame Size120mm
External Depth38mm
Power Connection Type2 Lead Wires
Air Flow - m3/min-
Static Pressure2.3Inch-H2O
Product RangeOD1238 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
External Depth
38mm
Air Flow - m3/min
-
Product Range
OD1238 VXE Series
Fan Frame Size
120mm
Power Connection Type
2 Lead Wires
Static Pressure
2.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.352901
