Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24MSSCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035273
Product RangeOD1238 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.490 (CNY226.5537) |
| 5+ | CNY187.490 (CNY211.8637) |
| 10+ | CNY174.480 (CNY197.1624) |
| 20+ | CNY162.000 (CNY183.060) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.49 (CNY226.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24MSSCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035273
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM96CFM
Noise Rating47dBA
Power Rating4.8W
Rated Speed2540rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.427Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
47dBA
Rated Speed
2540rpm
Current Rating
230mA
Air Flow - m3/min
-
Product Range
OD1238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
96CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.427Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327
