Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035272
Product RangeOD1238 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.290 (CNY220.6777) |
| 5+ | CNY177.550 (CNY200.6315) |
| 10+ | CNY159.810 (CNY180.5853) |
| 20+ | CNY157.070 (CNY177.4891) |
| 50+ | CNY154.330 (CNY174.3929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.29 (CNY220.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035272
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM95CFM
Noise Rating41dBA
Power Rating6W
Rated Speed2540rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.427Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
2540rpm
Current Rating
230mA
Air Flow - m3/min
-
Product Range
OD1238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
95CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.427Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259
