Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24LBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035271
Product RangeOD1238 XC Series
Your Part Number
102 In Stock
1,156 more incoming. You can reserve stock now
102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.790 (CNY290.1727) |
| 5+ | CNY237.980 (CNY268.9174) |
| 10+ | CNY219.160 (CNY247.6508) |
| 20+ | CNY214.780 (CNY242.7014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.79 (CNY290.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24LBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035271
Product RangeOD1238 XC Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM150CFM
Noise Rating52dBA
Power Rating9W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating420mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.4Inch-H2O
Product RangeOD1238 XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
420mA
Air Flow - m3/min
-
Product Range
OD1238 XC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
150CFM
Power Rating
9W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.4Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336
