Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24LBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035270
Product RangeOD1238 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.920 (CNY240.5996) |
| 5+ | CNY192.070 (CNY217.0391) |
| 10+ | CNY171.210 (CNY193.4673) |
| 20+ | CNY167.790 (CNY189.6027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.92 (CNY240.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24LBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035270
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM73CFM
Noise Rating33dBA
Power Rating4W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.316Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
1950rpm
Current Rating
140mA
Air Flow - m3/min
-
Product Range
OD1238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
73CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.316Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259
