Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBXECopy
Manufacturer Standard Lead Time5 weeks
Order Code4059033
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY225.820 (CNY255.1766) |
| 5+ | CNY214.050 (CNY241.8765) |
| 10+ | CNY202.280 (CNY228.5764) |
| 20+ | CNY198.240 (CNY224.0112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY225.82 (CNY255.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBXECopy
Manufacturer Standard Lead Time5 weeks
Order Code4059033
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size120mm
Power Rating46W
Current Rating1.9A
IP Rating-
Static Pressure1.1Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Power Rating
46W
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Size
120mm
Current Rating
1.9A
Static Pressure
1.1Inch-H2O
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3402
