Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXE.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059032
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.940 (CNY334.4122) |
| 5+ | CNY277.170 (CNY313.2021) |
| 10+ | CNY258.400 (CNY291.992) |
| 20+ | CNY253.240 (CNY286.1612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.94 (CNY334.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXE.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4059032
Technical Datasheet
Fan Frame TypeSquare
Noise Rating60.4dBA
Power Rating46.3W
Power Connection Type2 Lead Wires
Current Rating1.9A
Air Flow - m3/min-
Static Pressure1.6Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
Power Rating
46.3W
Current Rating
1.9A
Static Pressure
1.6Inch-H2O
Noise Rating
60.4dBA
Power Connection Type
2 Lead Wires
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372406
