Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBIP69KCopy
Manufacturer Standard Lead Time41 weeks
Order Code4153812
Product RangeOD1238 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.340 (CNY348.4242) |
| 5+ | CNY286.150 (CNY323.3495) |
| 10+ | CNY263.960 (CNY298.2748) |
| 20+ | CNY258.690 (CNY292.3197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.34 (CNY348.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBIP69KCopy
Manufacturer Standard Lead Time41 weeks
Order Code4153812
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM124CFM
Noise Rating44dB
Power Rating12W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.47Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dB
Rated Speed
2900rpm
Current Rating
230mA
Air Flow - m3/min
-
Product Range
OD1238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
124CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.47Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258548
