Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBIP55Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035450
Product RangeOD1238 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.880 (CNY364.8544) |
| 5+ | CNY290.830 (CNY328.6379) |
| 10+ | CNY258.780 (CNY292.4214) |
| 20+ | CNY253.610 (CNY286.5793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.88 (CNY364.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBIP55Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035450
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM124.1CFM
Noise Rating44.1dB
Power Rating12W
Rated Speed2895rpm
Power Connection Type2 Lead Wires
Current Rating500A
IP RatingIP55
Air Flow - m3/min-
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.1dB
Rated Speed
2895rpm
Current Rating
500A
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
124.1CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD1238 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259
