Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12LBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035261
Product RangeOD1238 XC Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.920 (CNY276.7596) |
| 5+ | CNY228.370 (CNY258.0581) |
| 10+ | CNY211.810 (CNY239.3453) |
| 20+ | CNY207.580 (CNY234.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.92 (CNY276.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12LBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035261
Product RangeOD1238 XC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM150CFM
Noise Rating52dBA
Power Rating10W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating870mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.4Inch-H2O
Product RangeOD1238 XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
870mA
Air Flow - m3/min
-
Product Range
OD1238 XC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
150CFM
Power Rating
10W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.4Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336
