Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HTBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035259
Product RangeOD1238 HTB Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.210 (CNY230.7573) |
| 5+ | CNY185.680 (CNY209.8184) |
| 10+ | CNY167.150 (CNY188.8795) |
| 20+ | CNY164.190 (CNY185.5347) |
| 50+ | CNY161.230 (CNY182.1899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.21 (CNY230.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HTBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035259
Product RangeOD1238 HTB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM90CFM
Noise Rating42dBA
Power Rating6W
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating500mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.469Inch-H2O
Product RangeOD1238 HTB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
2800rpm
Current Rating
500mA
Air Flow - m3/min
-
Product Range
OD1238 HTB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
90CFM
Power Rating
6W
Power Connection Type
Terminals
IP Rating
IP55
Static Pressure
0.469Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313
