Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HSSCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035258
Product RangeOD1238 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.070 (CNY438.5191) |
| 5+ | CNY339.570 (CNY383.7141) |
| 10+ | CNY286.360 (CNY323.5868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.07 (CNY438.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HSSCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035258
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM105CFM
Noise Rating47dBA
Power Rating4.7W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.469Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
47dBA
Rated Speed
2800rpm
Current Rating
500mA
Air Flow - m3/min
-
Product Range
OD1238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105CFM
Power Rating
4.7W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.469Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327
