Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXECopy
Manufacturer Standard Lead Time12 weeks
Order Code4059031
Product RangeOD1238 XE Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.270 (CNY256.8151) |
| 5+ | CNY213.940 (CNY241.7522) |
| 10+ | CNY200.610 (CNY226.6893) |
| 20+ | CNY196.600 (CNY222.158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.27 (CNY256.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXECopy
Manufacturer Standard Lead Time12 weeks
Order Code4059031
Product RangeOD1238 XE Series
Technical Datasheet
Supply Voltage VDC12V
External Depth38mm
Bearing TypeBall Bearing
Power Rating46W
Power Connection Type2 Lead Wires
Current Rating3.8A
Static Pressure1.1Inch-H2O
Product RangeOD1238 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
External Depth
38mm
Power Rating
46W
Current Rating
3.8A
Product Range
OD1238 XE Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
