Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXCCopy
Order Code4035256
Product RangeOD1238 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.060 (CNY262.2278) |
| 5+ | CNY218.390 (CNY246.7807) |
| 10+ | CNY204.720 (CNY231.3336) |
| 20+ | CNY200.630 (CNY226.7119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.06 (CNY262.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXCCopy
Order Code4035256
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM200CFM
Noise Rating61dBA
Power Rating23W
Rated Speed4300rpm
Power Connection Type2 Lead Wires
Current Rating1.95A
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.7Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
4300rpm
Current Rating
1.95A
Air Flow - m3/min
-
Product Range
OD1238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
200CFM
Power Rating
23W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.7Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.336
