Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBVXECopy
Manufacturer Standard Lead Time14 weeks
Order Code4059030
Your Part Number
77 In Stock
Need more?
77 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.020 (CNY274.6126) |
| 5+ | CNY239.830 (CNY271.0079) |
| 10+ | CNY236.640 (CNY267.4032) |
| 20+ | CNY231.910 (CNY262.0583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.02 (CNY274.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBVXECopy
Manufacturer Standard Lead Time14 weeks
Order Code4059030
Technical Datasheet
Supply Voltage VDC12V
External Depth38mm
Power Rating46.3W
Current Rating3.8A
IP Rating-
Static Pressure1.6Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Power Rating
46.3W
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
External Depth
38mm
Current Rating
3.8A
Static Pressure
1.6Inch-H2O
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
