Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBVXCCopy
Manufacturer Standard Lead Time40 weeks
Order Code4258783
Product RangeOD1238 VXC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY406.020 (CNY458.8026) |
| 5+ | CNY384.470 (CNY434.4511) |
| 10+ | CNY362.920 (CNY410.0996) |
| 20+ | CNY355.670 (CNY401.9071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY406.02 (CNY458.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBVXCCopy
Manufacturer Standard Lead Time40 weeks
Order Code4258783
Product RangeOD1238 VXC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM226CFM
Noise Rating65dB
Power Rating-
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating3.6A
IP Rating-
Air Flow - m3/min-
Static Pressure1.35Inch-H2O
Product RangeOD1238 VXC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
65dB
Rated Speed
5000rpm
Current Rating
3.6A
Air Flow - m3/min
-
Product Range
OD1238 VXC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
226CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.35Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.369224
