Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1232-24HBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035249
Product RangeOD1232 Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.960 (CNY230.4748) |
| 5+ | CNY185.420 (CNY209.5246) |
| 10+ | CNY166.880 (CNY188.5744) |
| 20+ | CNY164.910 (CNY186.3483) |
| 50+ | CNY162.930 (CNY184.1109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.96 (CNY230.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1232-24HBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035249
Product RangeOD1232 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating51dBA
Power Rating-
Rated Speed3750rpm
Power Connection Type2 Lead Wires
Current Rating280mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.52Inch-H2O
Product RangeOD1232 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
3750rpm
Current Rating
280mA
Air Flow - m3/min
-
Product Range
OD1232 Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
120CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.52Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213
