Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-48HBIP68Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035246
Product RangeOD1225-IP68 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.660 (CNY331.8358) |
| 5+ | CNY264.600 (CNY298.998) |
| 10+ | CNY235.530 (CNY266.1489) |
| 20+ | CNY230.820 (CNY260.8266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.66 (CNY331.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-48HBIP68Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035246
Product RangeOD1225-IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating42dBA
Power Rating4.5W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3100rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
OD1225-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
120CFM
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
