Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035245
Product RangeOD1225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.110 (CNY189.9643) |
| 5+ | CNY152.200 (CNY171.986) |
| 10+ | CNY136.290 (CNY154.0077) |
| 20+ | CNY126.730 (CNY143.2049) |
| 50+ | CNY117.170 (CNY132.4021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.11 (CNY189.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24MBCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035245
Product RangeOD1225 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM83CFM
Noise Rating38dBA
Power Rating4W
Rated Speed2050rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.19Inch-H2O
Product RangeOD1225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2050rpm
Current Rating
170mA
Air Flow - m3/min
-
Product Range
OD1225 Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
83CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.19Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
