Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBXE10ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4208256
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.780 (CNY207.6714) |
| 5+ | CNY180.110 (CNY203.5243) |
| 10+ | CNY176.430 (CNY199.3659) |
| 20+ | CNY172.760 (CNY195.2188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.78 (CNY207.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBXE10ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4208256
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
Bearing TypeBall Bearing
Noise Rating55.2dBA
Power Rating21W
IP Rating-
Static Pressure0.75Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Noise Rating
55.2dBA
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
Bearing Type
Ball Bearing
Power Rating
21W
Static Pressure
0.75Inch-H2O
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221357
