Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBXE02ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4208255
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.020 (CNY183.0826) |
| 5+ | CNY160.380 (CNY181.2294) |
| 10+ | CNY158.740 (CNY179.3762) |
| 20+ | CNY157.100 (CNY177.523) |
| 50+ | CNY155.460 (CNY175.6698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.02 (CNY183.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBXE02ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4208255
Technical Datasheet
Supply Voltage VDC24V
External Depth25mm
Noise Rating55.2dBA
Power Connection Type3 Lead Wires
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Noise Rating
55.2dBA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
External Depth
25mm
Power Connection Type
3 Lead Wires
Static Pressure
0.75Inch-H2O
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22045
