Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBXE01ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4208254
Product RangeOD1225 XE Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.490 (CNY182.4837) |
| 5+ | CNY157.230 (CNY177.6699) |
| 10+ | CNY152.960 (CNY172.8448) |
| 20+ | CNY150.110 (CNY169.6243) |
| 50+ | CNY147.250 (CNY166.3925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.49 (CNY182.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBXE01ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4208254
Product RangeOD1225 XE Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size120mm
Bearing TypeBall Bearing
Power Rating21W
Current Rating850mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOD1225 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
Bearing Type
Ball Bearing
Current Rating
850mA
Air Flow - m3/min
-
Product Range
OD1225 XE Series
Fan Frame Size
120mm
Power Rating
21W
IP Rating
-
Static Pressure
0.75Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22045
