Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBXECopy
Manufacturer Standard Lead Time15 weeks
Order Code4208253
Product RangeOD1225 XE Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.220 (CNY194.6086) |
| 5+ | CNY160.380 (CNY181.2294) |
| 10+ | CNY148.540 (CNY167.8502) |
| 20+ | CNY139.220 (CNY157.3186) |
| 50+ | CNY129.890 (CNY146.7757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.22 (CNY194.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBXECopy
Manufacturer Standard Lead Time15 weeks
Order Code4208253
Product RangeOD1225 XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame Size120mm
Power Rating21W
IP Rating-
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOD1225 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Power Rating
21W
Air Flow - m3/min
-
Product Range
OD1225 XE Series
Fan Frame Size
120mm
IP Rating
-
Static Pressure
0.75Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219542
