Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBVXECopy
Manufacturer Standard Lead Time22 weeks
Order Code4208251
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.060 (CNY245.2778) |
| 5+ | CNY198.860 (CNY224.7118) |
| 10+ | CNY180.660 (CNY204.1458) |
| 20+ | CNY166.810 (CNY188.4953) |
| 50+ | CNY152.960 (CNY172.8448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.06 (CNY245.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBVXECopy
Manufacturer Standard Lead Time22 weeks
Order Code4208251
Technical Datasheet
Supply Voltage VDC24V
External Depth25mm
Bearing TypeBall Bearing
Noise Rating57.3dBA
Power Connection Type2 Lead Wires
Air Flow - m3/min-
Static Pressure0.49Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Bearing Type
Ball Bearing
Power Connection Type
2 Lead Wires
Static Pressure
0.49Inch-H2O
External Depth
25mm
Noise Rating
57.3dBA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234058
