Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBIP69KCopy
Order Code4258780
Product RangeOD1225 IP69K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY305.980 (CNY345.7574) |
| 5+ | CNY291.100 (CNY328.943) |
| 10+ | CNY276.220 (CNY312.1286) |
| 20+ | CNY270.700 (CNY305.891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY305.98 (CNY345.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBIP69KCopy
Order Code4258780
Product RangeOD1225 IP69K Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating42dB
Power Rating7.7W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating320mA
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225 IP69K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
3100rpm
Current Rating
320mA
Air Flow - m3/min
-
Product Range
OD1225 IP69K Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
120CFM
Power Rating
7.7W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154221
