Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY305.980 (CNY345.7574) |
| 5+ | CNY291.100 (CNY328.943) |
| 10+ | CNY276.220 (CNY312.1286) |
| 20+ | CNY270.700 (CNY305.891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY305.98 (CNY345.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBIP69K.Copy
Order Code3770164
Technical Datasheet
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Noise Rating42dB
Power Rating7.7W
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Power Rating
7.7W
Static Pressure
0.24Inch-H2O
External Depth
25mm
Noise Rating
42dB
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207749
