Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBIP68Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035243
Product RangeOD1225-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.440 (CNY329.3272) |
| 5+ | CNY269.020 (CNY303.9926) |
| 10+ | CNY246.600 (CNY278.658) |
| 20+ | CNY241.670 (CNY273.0871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.44 (CNY329.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24HBIP68Copy
Manufacturer Standard Lead Time48 weeks
Order Code4035243
Product RangeOD1225-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating42dBA
Power Rating7.7W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating320mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
3100rpm
Current Rating
320mA
Air Flow - m3/min
-
Product Range
OD1225-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
120CFM
Power Rating
7.7W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OD1225-24HBIP68
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
