Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-12LBCopy
Order Code4035237
Product RangeOD1225 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.920 (CNY154.7196) |
| 5+ | CNY130.190 (CNY147.1147) |
| 10+ | CNY123.470 (CNY139.5211) |
| 20+ | CNY112.920 (CNY127.5996) |
| 50+ | CNY110.780 (CNY125.1814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.92 (CNY154.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12LBCopy
Order Code4035237
Product RangeOD1225 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM72CFM
Noise Rating34dBA
Power Rating3W
Rated Speed1800rpm
Power Connection Type2 Lead Wires
Current Rating240mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.15Inch-H2O
Product RangeOD1225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
1800rpm
Current Rating
240mA
Air Flow - m3/min
-
Product Range
OD1225 Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
72CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.15Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
