Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-12HSSCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035236
Product RangeOD1225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.920 (CNY101.6096) |
| 5+ | CNY89.200 (CNY100.796) |
| 10+ | CNY88.480 (CNY99.9824) |
| 20+ | CNY86.350 (CNY97.5755) |
| 50+ | CNY84.630 (CNY95.6319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.92 (CNY101.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12HSSCopy
Manufacturer Standard Lead Time48 weeks
Order Code4035236
Product RangeOD1225 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM85CFM
Noise Rating39dBA
Power Rating5.3W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating440mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.18Inch-H2O
Product RangeOD1225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
39dBA
Rated Speed
2200rpm
Current Rating
440mA
Air Flow - m3/min
-
Product Range
OD1225 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
85CFM
Power Rating
5.3W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.18Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159
