Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-12HBVXECopy
Order Code4208247
Product RangeOD1225 VXE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.280 (CNY212.7564) |
| 5+ | CNY171.720 (CNY194.0436) |
| 10+ | CNY155.160 (CNY175.3308) |
| 20+ | CNY150.710 (CNY170.3023) |
| 50+ | CNY146.260 (CNY165.2738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.28 (CNY212.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12HBVXECopy
Order Code4208247
Product RangeOD1225 VXE Series
Technical Datasheet
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Air Flow - CFM158.7CFM
Power Rating16.8W
Air Flow - m3/min-
Static Pressure0.49Inch-H2O
Product RangeOD1225 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Type
Square
External Depth
25mm
Power Rating
16.8W
Static Pressure
0.49Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Size
120mm
Air Flow - CFM
158.7CFM
Air Flow - m3/min
-
Product Range
OD1225 VXE Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228161
