Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-12HBIP69K.
Order Code3770162
Product RangeOD1225-IP69K Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.980 (CNY305.0774) |
| 5+ | CNY240.630 (CNY271.9119) |
| 10+ | CNY211.280 (CNY238.7464) |
| 20+ | CNY207.060 (CNY233.9778) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.98 (CNY305.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12HBIP69K.
Order Code3770162
Product RangeOD1225-IP69K Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
External Depth25mm
Noise Rating42dB
Current Rating450mA
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
External Depth
25mm
Current Rating
450mA
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
Noise Rating
42dB
Air Flow - m3/min
-
Product Range
OD1225-IP69K Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208656
