Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-12HB02ACopy
Manufacturer Standard Lead Time48 weeks
Order Code4035445
Product RangeOD1225 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.050 (CNY195.5465) |
| 5+ | CNY162.430 (CNY183.5459) |
| 10+ | CNY151.810 (CNY171.5453) |
| 20+ | CNY144.050 (CNY162.7765) |
| 50+ | CNY136.290 (CNY154.0077) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.05 (CNY195.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12HB02ACopy
Manufacturer Standard Lead Time48 weeks
Order Code4035445
Product RangeOD1225 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating42dB
Power Rating5.4W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating450A
IP Rating-
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD1225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dB
Rated Speed
3100rpm
Current Rating
450A
Air Flow - m3/min
-
Product Range
OD1225 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
120CFM
Power Rating
5.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154
