Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA938EC-UR-1WBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035209
Product RangeOA938EC XC Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.830 (CNY329.7679) |
| 5+ | CNY274.780 (CNY310.5014) |
| 10+ | CNY257.720 (CNY291.2236) |
| 20+ | CNY252.570 (CNY285.4041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.83 (CNY329.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA938EC-UR-1WBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035209
Product RangeOA938EC XC Series
Technical Datasheet
Nominal Rated Voltage AC110V / 220V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM88CFM
Noise Rating52dBA
Power Rating11W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA938EC XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
110V / 220V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
4200rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
88CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA938EC XC Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191
