Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA92EC-UR-1WBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035207
Product RangeOA92EC XC Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.060 (CNY220.4178) |
| 5+ | CNY183.330 (CNY207.1629) |
| 10+ | CNY171.600 (CNY193.908) |
| 20+ | CNY159.280 (CNY179.9864) |
| 50+ | CNY146.950 (CNY166.0535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.06 (CNY220.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA92EC-UR-1WBXCCopy
Manufacturer Standard Lead Time49 weeks
Order Code4035207
Product RangeOA92EC XC Series
Technical Datasheet
Nominal Rated Voltage AC110V / 220V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM56CFM
Noise Rating35dBA
Power Rating8W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA92EC XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
110V / 220V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
2600rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
56CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA92EC XC Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
