Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA92AP-11-1TBCopy
Manufacturer Standard Lead Time30 weeks
Order Code4153802
Product RangeOA92AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.790 (CNY160.2227) |
| 5+ | CNY139.500 (CNY157.635) |
| 10+ | CNY137.210 (CNY155.0473) |
| 20+ | CNY134.920 (CNY152.4596) |
| 50+ | CNY134.010 (CNY151.4313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.79 (CNY160.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA92AP-11-1TBCopy
Manufacturer Standard Lead Time30 weeks
Order Code4153802
Product RangeOA92AP Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth26mm
Bearing TypeBall Bearing
Air Flow - CFM35CFM
Noise Rating30dBA
Power Rating13W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOA92AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
30dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA92AP Series
Fan Frame Type
Square
External Depth
26mm
Air Flow - CFM
35CFM
Power Rating
13W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.290299
