Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA825AP-22-1WBCopy
Order Code4035201
Product RangeOA825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.720 (CNY231.3336) |
| 5+ | CNY192.740 (CNY217.7962) |
| 10+ | CNY180.750 (CNY204.2475) |
| 20+ | CNY171.580 (CNY193.8854) |
| 50+ | CNY162.400 (CNY183.512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.72 (CNY231.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA825AP-22-1WBCopy
Order Code4035201
Product RangeOA825 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth26mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Noise Rating28dBA
Power Rating9W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.21Inch-H2O
Product RangeOA825 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA825 Series
Fan Frame Type
Square
External Depth
26mm
Air Flow - CFM
25CFM
Power Rating
9W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.21Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259
