Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA280AP-22-1TB1869KCopy
Manufacturer Standard Lead Time15 weeks
Order Code3770160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,021.460 (CNY2,284.2498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,021.46 (CNY2,284.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280AP-22-1TB1869KCopy
Manufacturer Standard Lead Time15 weeks
Order Code3770160
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth89mm
IP RatingIP69K
Static Pressure0.75Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
IP Rating
IP69K
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
89mm
Static Pressure
0.75Inch-H2O
Alternatives for OA280AP-22-1TB1869K
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.067431
