Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA280AP-11-1TB1869KCopy
Order Code3770158
Product RangeOA280AP-IP69K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,215.600 (CNY2,503.628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,215.60 (CNY2,503.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280AP-11-1TB1869KCopy
Order Code3770158
Product RangeOA280AP-IP69K Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth89mm
Rated Speed3200rpm
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOA280AP-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
280mm
Rated Speed
3200rpm
Air Flow - m3/min
-
Product Range
OA280AP-IP69K Series
Fan Frame Type
Square
External Depth
89mm
IP Rating
IP69K
Static Pressure
0.75Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.040669
